Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1879745-9

Res Thin Film 0603 665 Ohm 0.1% 1/10W ±15ppm/°C Molded SMD Paper T/R
$ 0.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879745-9.

element14 APAC

Datasheet6 pages14 years ago

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
-95.24%

CAD Models

Download TE Connectivity / AMP 1879745-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicERA3AEB6650V
Res Thin Film 0603 665 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 665ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 665ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.063W, 665ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD07665RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 665Ω 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityRP73D1J665RBTDG
Res Thin Film 0603 665 Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD Medical T/R
PanasonicERA-3APB621V
Res Thin Film 0603 620 Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3APB681V
Res Thin Film 0603 680 Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 1879745-9 provided by its distributors.

Res Thin Film 0603 665 Ohm 0.1% 1/10W ±15ppm/°C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 665ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
Res, 665R, 0.1%, 0.1W, 0603, Thin Film; |Te Connectivity Holsworthy RP73D1J665RBTG
665Ω ±0.1% 100mW ±15ppm/℃ 0603 SMD mount 1.55mm*800μm*550μm
RES, 665R, 0.1%, 0.1W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 665ohm; Product Range: RP73 Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jun-2015); External Depth: 0.8mm; External Length / Height: 0.4mm; External Width: 1.6mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Overload Voltage: 100V; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D1J665RBTG