Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-3APB621V

Res Thin Film 0603 620 Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3APB621V.

Panasonic

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

Panasonic SCT

Inventory History

3 month trend:
-28.54%

CAD Models

Download Panasonic ERA-3APB621V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERA3APB681V
Res Thin Film 0603 680 Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3APB561V
Res Thin Film 0603 560 Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRP73D1J665RBTDG
Res Thin Film 0603 665 Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD Medical T/R
PanasonicERA3AEB621V
Res Thin Film 0603 620 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 620ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD07620RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 620Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-3APB621V provided by its distributors.

Res Thin Film 0603 620 Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 620ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±15ppm/C 620Ohm 0.1W 1/10W
Resistor, metal film, SMD 0603 (1608), 620 Ω, 0.1 W, ±0.1 %, ERA3APB621V
Metal Film (Thin Film) Chip Resistors, 0.1W, 620½, 0.1%, 0603, RoHS
Panasonic SCT
RES SMD 620 OHM 0.1% 1/10W 0603
Thin Film Resistors - SMD 0603 620ohm 0.1% 15ppm AEC-Q200
METAL FILM SURFACE MNT RESISTOR 0603 CASE 620OHM +/-0.1% 0.1W +/-15PPM/DEGC
620Ω ±0.1% 100mW ±15ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RESISTOR, 0603, 620R 0.1%, 0.1W; Resistance:620ohm; Power Rating:100mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Metal Film; Temperature Coefficient:± 15ppm/°C; Voltage Rating:75V; No. of Pins:2; Resistor Mounting:SMD
Resistor Type = Thin Film / Resistance Ohm = 620 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±15 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3APB621V