Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1879643-4

Fixed Resistor, Thin Film, 0.25W, 500ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879643-4.

Electro Sonic

Datasheet4 pages7 years ago

TE Connectivity

Inventory History

3 month trend:
-5.62%

CAD Models

Download TE Connectivity / AMP 1879643-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP6-1879683-1
Fixed Resistor, Thin Film, 0.25W, 453ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F499R
Res, 499R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F499R
TE Connectivity / AMP1622514-1
Fixed Resistor, Thin Film, 0.6W, 549ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD499R
Fixed Resistor, Metal Film, 0.5W, 499ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT510R
Fixed Resistor, Carbon Film, 0.5W, 510ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT470R
Fixed Resistor, Carbon Film, 0.5W, 470ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 500ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 511ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 562ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F470R
Resistor, Metal Film, 470R, 1%, Axial; |Te Connectivity Neohm LR1F470R
Fixed Resistor, Metal Film, 0.4W, 453ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 475ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1879643-4 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 500ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount
500Ω ±0.25% 250mW ±50ppm/℃ Plugins Through hole mounting 7.2mm(Length)
H8 500R 0.25% 50Ppm; |Te Connectivity Holsworthy H8500RCCA
Special Order: H8 500R 0.25% 50PPM Resistance Value: 500 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .25 % Power Rating: .25 W Through-Hole Resistor | 500 Ω Thin Film Precision Resistor .25 % | Part Number: H8500RCCA | Internal Number: 1879643-4 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H8500RCCA