Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1879446-7

Fixed Resistor, Wire Wound, 150W, 3.3ohm, 22.2486V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 21.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879446-7.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-16.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity / AMP1879442-7
Res Wirewound 3.3 Ohm 5% 60W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteL12J3R3E
Res Wirewound 3.3 Ohm 5% 12W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteTWW3J3R3E
Fixed Resistor, Wire Wound, 3W, 3.3ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 3.3ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879442-7
Res Wirewound 3.3 Ohm 5% 60W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1879447-7
Res Wirewound 3.3 Ohm 5% 200W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivitySQMW73R3J
Fixed Resistor, Wire Wound, 7W, 3.3ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1879446-7 provided by its distributors.

Fixed Resistor, Wire Wound, 150W, 3.3ohm, 22.2486V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Res Wirewound 3.3 Ohm 5% 150W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE CGS FIXED RESISTOR Radial Tubular Chassis Mount Resistor ±5% ±440ppm/C 3.3Ohm 150W
Res, 3R3, 150W, Solder Lug, Wire Wound; |Cgs Te Connectivity TE150B3R3J
±5% ±440ppm/°C 3.3Ω 150W Through Hole, Bracket Mount, 195mm L
Wirewound Resistors - Chassis Mount TE 150W 3R3 5% Bracket
Chassis Mount Resistors, Power Resistor, 239 x 40 x 81 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS TE
RES, 3R3, 150W, SOLDER LUG, WIREWOUND; Resistance: 3.3ohm; Product Range: TE Series; Power Rating: 150W; Resistance Tolerance: ± 5%; Voltage Rating: -; Resistor Element Type: Wirewound; Temperature Coefficient: ± 400ppm/°C

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE150B3R3J
  • TE150B3R3J.