Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1879354-4

Fixed Resistor, Metal Film, 3W, 0.43ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879354-4.

TE Connectivity

Datasheet16 pages19 years ago
Datasheet8 pages15 years ago
Datasheet40 pages15 years ago
Technical Drawing1 page15 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-15.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityRR01JR43TB
Fixed Resistor, Metal Film, 1W, 0.43ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879352-4
Fixed Resistor, Metal Film, 2W, 0.43ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879354-3
Fixed Resistor, Metal Film, 3W, 0.39ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JTR430
Fixed Resistor, Metal Oxide Film, 1W, 0.43ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JTR390
Fixed Resistor, Metal Oxide Film, 3W, 0.39ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JTR470
Fixed Resistor, Metal Oxide Film, 2W, 0.47ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityRR01JR43TB
Fixed Resistor, Metal Film, 1W, 0.43ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879352-4
Fixed Resistor, Metal Film, 2W, 0.43ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR03JR47TB
Fixed Resistor, Metal Film, 3W, 0.47ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1879354-4 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 0.43ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res, R43, 3W, Axial, Metal Film; Resistance:0.43Ohm; Product Range:Rr Series; Power Rating:3W; Resistor Technology:Metal Film; Resistor Case/Package:Axial Leaded; Resistance Tolerance:± 5%; Temperature Coefficient:± 300Ppm/°C Rohs Compliant: Yes |Te Connectivity Neohm RR03JR43TB
Metal Film Resistors - Through Hole RR03 5% R43 AMMO
.43 Ω, Metal Film, Power Resistor Resistor, 5 %, 15 x 5 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, 3 W, ±300 ppm/°C, Neohm RR
RR03 5% R43 AMMO Resistance Value: .43 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W 0.43 Ω Metal Film Power Resistor 5 % | Through-Hole Resistor | Part Number: RR03JR43TB | Internal Number: 1879354-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR03JR43TB