What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity RR01JR43TB

Fixed Resistor, Metal Film, 1W, 0.43ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RR01JR43TB.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages10 years ago
Datasheet16 pages19 years ago

TE Connectivity

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-18.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1879354-4
Fixed Resistor, Metal Film, 3W, 0.43ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879352-4
Fixed Resistor, Metal Film, 2W, 0.43ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879350-7
Fixed Resistor, Metal Film, 1W, 0.39ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JTR430
Fixed Resistor, Metal Oxide Film, 1W, 0.43ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JTR390
Fixed Resistor, Metal Oxide Film, 1W, 0.39ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JBR390
Fixed Resistor, Metal Oxide Film, 1W, 0.39ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1879354-4
Fixed Resistor, Metal Film, 3W, 0.43ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879352-4
Fixed Resistor, Metal Film, 2W, 0.43ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879350-9
Fixed Resistor, Metal Film, 1W, 0.47ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity RR01JR43TB provided by its distributors.

Fixed Resistor, Metal Film, 1W, 0.43ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole RR01 5% R43 AMMO
Res Metal Film 0.43 Ohm 5% 1W ±300ppm/C Conformal Coated AXL Ammo
Through-Hole Resistors, Power Resistor, 6.8 x 2.6 mm, 2 Termination, Ammo Packed, 5 %, Metal Film, Resistance Class Up to 1kΩ, .43 Ω, 1 W, Neohm RR
RR01 5% R43 AMMO Resistance Value: .43 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W 0.43 Ω Metal Film Power Resistor 5 % | Through-Hole Resistor | Part Number: RR01JR43TB | Internal Number: 1879350-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879350-8