Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1879337-2

Surface Mount Chip Resistor, Thin Film, ; |Te Connectivity Neohm CPF0603F2K55C1
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879337-2.

IHS

Datasheet9 pages4 years ago

Upverter

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-2.78%

CAD Models

Download TE Connectivity / AMP 1879337-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE ConnectivityCPF0603F2K49C1
Res Thin Film 0603 2.49K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical
Res Thin Film 0603 2.4K Ohm 1% 0.1W(1/10W) ±50ppm/C Sulfur Resistant Pad SMD T/R Medical
125mW Thin Film Resistor 75V ±50ppm/℃ ±1% 2.7kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE072K7L
100mW Thin Film Resistor ±50ppm/℃ ±1% 2.7kΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP9-1879336-7
Res Thin Film 0603 2.32K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical Automotive AEC-Q200
TE ConnectivityCPF0603F2K67C1
Fixed Resistor, Thin Film, 0.063W, 2670ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603FRE072K74L
Res Thin Film 0603 2.74K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0603FRE072K49L
100mW Thin Film Resistor 75V ±50ppm/℃ ±1% 2.49kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 2.74K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 1879337-2 provided by its distributors.

Surface Mount Chip Resistor, Thin Film,; |Te Connectivity Neohm CPF0603F2K55C1
Fixed Resistor, Thin Film, 0.063W, 2550ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RES SMD 2.55K OHM 1% 1/16W 0603
2.55K Ω, Thin Film, Precision Resistor Resistor, 1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±50 ppm/°C, Neohm CPF
Special Order: CPF 0603 2K55 1% 50PPM 1K RL Resistance Value: 2.55K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 2.55K Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F2K55C1 | Internal Number: 1879337-2 | TE Connectivity | NEOHM
RESISTOR, 0603, 2K55 1% 50PPM; Power Rating:0.063W; Resistance:2.55kohm; Tolerance, Resistance:± 1%; Series:CPF; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Thin Film; Voltage, Rating:60V; Temperature Coefficient:± 50ppm/°C; Case Style:0603; External Length / Height:1.6mm; External Depth:0.45mm; Voltage, Overload:120V; Width, External:0.8mm; Climatic Category:55/125/55

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603F2K55C1