Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1879009-6

Fixed Resistor, Wire Wound, 30W, 6.8ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount

$ 2.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879009-6.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
-0.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE ConnectivitySQMW76R8J
Fixed Resistor, Wire Wound, 7W, 6.8ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW56R8J
Fixed Resistor, Wire Wound, 5W, 6.8ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQBW206R8J
Res Wirewound 6.8 Ohm 5% 20W ±300ppm/°C Ceramic Thru-Hole Box
TE Connectivity / AMP1879068-9
Fixed Resistor, Wire Wound, 40W, 6.8ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity / AMP 1879009-6 provided by its distributors.

Fixed Resistor, Wire Wound, 30W, 6.8ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
6.8Ω ±5% ±300ppm/℃ Plugins Bracket mounting 75mm(Length)*19mm(width)
SQ SERIES TAB TERMINATION PANEL MOUNT RESISTOR, 6.8OHMS +/-5% 30W
Res, 6R8, 30W, Wirewound; |Cgs Te Connectivity SQBW306R8JFASTON
Wirewound Resistors - Through Hole SQB30 6R8 5% 6.35MM FASTON
SQB30 Wirewound Res. 3W 6R8 FASTON
RS APAC
6.8 Ω, Wire Wound, Power Resistor Resistor, 5 %, 39.5 x 19 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 30 W, ±300 ppm/°C, CGS SQ
SQB30 6R8 5% 6.35MM FASTON Resistance Value: 6.8 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 30 W Wirewound Resistor: Horizontal Mount | 6.8 Ω Wire Wound Power Resistor 5 % | Part Number: SQBW306R8JFASTON | Internal Number: 1879009-6 | TE Connectivity | CGS

Images

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQBW306R8JFASTON