Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1776253-7

Conn Terminal Block 7 POS Solder RA Thru-Hole 7A/Contact
$ 2.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1776253-7.

IHS

Datasheet4 pages2 years ago

Newark

Sager Electronics

CAD Models

Download TE Connectivity / AMP 1776253-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-08-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 7 Circuits
Terminal Block, Header, 7 Ways, 3.5mm, 8A, 300 V, Through Hole Vertical, Eurostyle 39501 Series
TE Connectivity1986717-7
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
Weidmuller1604520000
Terminal Block, Header, 7Pos, Th; |Weidmuller 1604520000
TE Connectivity1986718-7
PCB terminal, 7 pole, pitch 3.5 mm, AWG 26-14, 2 A, pin, green, 1986718-7

Descriptions

Descriptions of TE Connectivity / AMP 1776253-7 provided by its distributors.

Conn Terminal Block 7 POS Solder RA Thru-Hole 7A/Contact
Barrier Strip Terminal Block, 7A, 0.9mm2, 1 Row(s)
Fixed Terminal Blocks 7P R/A WIRE RCP 3.5MM 250V 7A BLUE
R/A Top Wire Entry, 3.5Mm, Ht, |Buchanan Te Connectivity 1776253-7
PCB Terminal Blocks, Header, Wire-to-Board, 7 Position, .138 in [3.5 mm] Centerline, 1 Row, Top Wire Entry Angle, 26 – 18 AWG Wire Size
7P TB ,180deg,RT,3.5mm, Blue,w/interlock
TERM BLK 7P TOP ENTRY 3.5MM PCB

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors