TE Connectivity 1986717-7

Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1986717-7.

IHS

Datasheet4 pages2 years ago

Farnell

TE Connectivity

Burklin Elektronik

CAD Models

Download TE Connectivity 1986717-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1986718-7
Strip Terminal Block, 2A, 1.5mm2, 1 Row(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity1986718-6
Strip Terminal Block, 2A, 1.5mm2, 1 Row(s)
TE Connectivity1986718-5
Strip Terminal Block, 2A, 1.5mm2, 1 Row(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1604520000
Terminal Block, Header, 7Pos, Th; |Weidmuller 1604520000

Descriptions

Descriptions of TE Connectivity 1986717-7 provided by its distributors.

Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks UNSHRDED STD HDR 3.5MM 7POS
Conn Unshrouded Header HDR 7 POS 3.5mm Solder ST Top Entry Thru-Hole
Special Order: HEADER, 7P, 3.5mm 12.5 H Part Number: 1986717-7 | Internal Number: 1986717-7 | TE Connectivity |
TERM BLOCK HDR 7POS VERT 3.5MM
M-CONN, SIDE, 7P, 3.5 PCB 12.5 H
HEADER, 7P, 3.5MM 12.5 H; Pitch Spacing:3.5mm; No. of Contacts:7Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Co

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1986717-7 .