Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1735482-3

CONN RCPT 80POS SMD GOLD / 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
$ 7.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1735482-3.

IHS

Datasheet5 pages2 years ago

ShanghaiCT

Master Electronics

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity / AMP 1735482-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-08-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP2-1735482-1
Conn, Amp - Te Connectivity 2-1735482-1; |Te Connectivity Amp 2-1735482-1
TE Connectivity5179030-5
Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST SMD Tube
TE Connectivity / AMP5084618-2
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST SMD T/R
TE Connectivity / AMP2-1735482-3
Solder pad 800μm 2 80pin SMD,P=0.8mm SMD mount 37.8mm(Length)*6.8mm(height)
TE Connectivity5-5179010-8
Conn Fine Pitch Connector RCP 160 POS 0.8mm Solder ST SMD Tube
TE Connectivity5353999-8
Conn, Amp - Te Connectivity 5353999-8; |Te Connectivity Amp 5353999-8

Descriptions

Descriptions of TE Connectivity / AMP 1735482-3 provided by its distributors.

CONN RCPT 80POS SMD GOLD / 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Conn, Amp - Te Connectivity 1735482-3; |Te Connectivity Amp 1735482-3
Conn Board to Board RCP 80 POS 0.8mm Solder ST SMD T/R
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Natural Insulator
Board to Board & Mezzanine Connectors 0.8FH R17H.5 080 08/Sn TR SC
CONN, FFC/FPC, 80POS, 2ROW, 0.8MM; Product Range: FH Series; No. of Contacts: 80Contacts; Gender: Receptacle; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1735482-3 .