What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1734324-1

Modular Connectors / Ethernet Connectors 1X1 8/8 SE LED (Y/G)
$ 5.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1734324-1.

IHS

Datasheet5 pages1 year ago
Datasheet7 pages17 years ago

ShanghaiCT

Sager Electronics

TE Connectivity

Future Electronics

CAD Models

Download TE Connectivity / AMP 1734324-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2026-03-17
LTD Date2026-03-17

Related Parts

Modular Connectors / Ethernet Connectors MDJCK 8/10 RA LOPRO UNSHLD
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle
Conn Modular Jack F 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Tray Cat 3/Cat 4
Amphenol Communications SolutionsRJHSE5081
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs.
AmphenolRJHSE508502
Modular Connector, RJ45 Jack, 1 x 2 (Ganged), 8P8C, Cat5, Through Hole Mount
TE Connectivity2-406549-5
Modular Conn/Ethernet Conn 1X1 8/8 SE LED(G/G)

Descriptions

Descriptions of TE Connectivity / AMP 1734324-1 provided by its distributors.

Modular Connectors / Ethernet Connectors 1X1 8/8 SE LED (Y/G)
Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 12 Terminal 1 Port Tray Cat 3
RJ45 Connectors, RJ45, Single Port, 1 x 1, RJ Type Jacks & Plugs, Standard Connector Contact Density, Jack, Shielded, Cat 3, Standard - Latch Down
Special Order: RJ45,8P8C,w/ Y,G LED,shieled,dip,6u Au Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 1734324-1 | Internal Number: 1734324-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors