Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1676351-2

Res Thin Film 0805 48.7K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676351-2.

element14 APAC

Datasheet4 pages4 years ago

Newark

Electro Sonic

TE Connectivity

element14

Inventory History

3 month trend:
-4.37%

CAD Models

Download TE Connectivity / AMP 1676351-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERA6ARB4872V
0805 THIN FILM CHIP RESISTOR / 48.7K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
TE Connectivity / AMP1676351-3
Res Thin Film 0805 48.7K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
Yageo GroupRT0805BRB0748K7L
Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP1676351-2
Res Thin Film 0805 48.7K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C2A51K1BTDF
Res Thin Film 0805 51.1K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6ARB473V
Res Thin Film 0805 47K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 1676351-2 provided by its distributors.

Res Thin Film 0805 48.7K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.1W, 48700ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
RN Series 0805 48.7 KOhm ±0.1% 0.1 W ±10ppm/°C Molded SMT Thin Film Resistor
Surface Mount Thin Film Resistor, RN73 S;
48.7K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .1 W, Holsworthy RN73
RN 0805 48K7 0.1% 10PPM 1KRL Resistance Value: 48.7K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 48.7K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A48K7BTDF | Internal Number: 1676351-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A48K7BTDF
  • RN73C2A48K7BTDF..