Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1676345-1

Res Thin Film 0805 45.3K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R
$ 0.929
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676345-1.

IHS

Datasheet4 pages2 years ago

Farnell

Newark

TE Connectivity

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 1676345-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

TE ConnectivityRN73C2A45K3BTDF
Res Thin Film 0805 45.3K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6ARB4532V
0805 THIN FILM CHIP RESISTOR / 45.3K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
TE ConnectivityRN73C2A45K3BTDF
Res Thin Film 0805 45.3K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP1676343-2
Res Thin Film 0805 44.2K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6ARB473V
Res Thin Film 0805 47K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB4752V
Res Thin Film 0805 47.5K Ohm 0.1% 1/8W ±10ppm/°C Molded SMD Punched Paper T/R
TE Connectivity / AMP1676345-1
Res Thin Film 0805 45.3K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.125W, 45300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 1676345-1 provided by its distributors.

Res Thin Film 0805 45.3K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 45300ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Thin Film Res.-Smd Rn 0805 45K3 0.1% 10P; |Te Connectivity Holsworthy RN73C2A45K3BTG
45.3kΩ ±0.1% 100mW ±10ppm/°C Chip Resistor, SMD, 0805, 2mm × 1.25mm × 650μm
Resistor, Thin Film, Res 45.3 Kilohms, Pwr-Rtg 0.1 W, Tol 0.1%, SMT, 0805 | TE Connectivity RN73C2A45K3BTG
RES, 45K3, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 45.3kohm; Product Range: RN73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tol
Special Order: RN 0805 45K3 0.1% 10PPM CUT LENGTH Resistance Value: 45.3K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 45.3K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A45K3BTG | Internal Number: 1676345-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676345-1 .
  • RN73C2A45K3BTG
  • RN73C2A45K3BTG.