What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1676326-3

Fixed Resistor, Thin Film, 0.1W, 3320ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805

$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676326-3.

Electro Sonic

Datasheet8 pages9 years ago

TE Connectivity

Inventory History

3 month trend:
-28.67%

CAD Models

Download TE Connectivity / AMP 1676326-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.46
$ 0.46
Stock
2,287
71,938
71,938
Authorized Distributors
6
6
6
Resistance
3.32 kΩ
3.32 kΩ
3.32 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERA6ARB3321V
0805 THIN FILM CHIP RESISTOR / 3.32K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
PanasonicERA6ARB332V
Res Thin Film 0805 3.3K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB3161V
0805 THIN FILM CHIP RESISTOR / 3.16K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Yageo GroupRT0805BRB073K4L
Fixed Resistor, Thin Film, 0.125W, 3400ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRB073K01L
Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
200mW Thin Film Resistor 150V ±0.1% ±25ppm/℃ 3.32kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 1676326-3 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 3320ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
RES SMD 3.32KOHM 0.1% 1/10W 0805
Rn 0805 3K32 0.1% 10Ppm 5Krl/ Rel; |Holsworthy Te Connectivity RN73C2A3K32BTD
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy RN73
Special Order: RN 0805 3K32 0.1% 10PPM 5KRL Resistance Value: 3.32K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 3.32K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A3K32BTD | Internal Number: 1676326-3 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A3K32BTD