Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1676292-2

Res Thin Film 0805 2.61K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676292-2.

element14 APAC

Datasheet4 pages2 years ago
Datasheet8 pages9 years ago

Newark

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.87%

CAD Models

Download TE Connectivity / AMP 1676292-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERA6ARB2611V
0805 THIN FILM CHIP RESISTOR / 2.61K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
PanasonicERA6ARB272V
Res Thin Film 0805 2.7K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB242V
Res Thin Film 0805 2.4K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP1676292-2
Res Thin Film 0805 2.61K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
RES THIN FILM 2.61K OHM 1/8W +/-0.1% 0805 SMD
Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 1676292-2 provided by its distributors.

Res Thin Film 0805 2.61K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.1W, 2610ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Chip Resistor 2.61kΩ ±0.1% 100mW ±10ppm/°C 0805 SMD 2mm × 1.25mm × 650μm
Surface Mount Thin Film Resistor, Rn73 S; |Te Connectivity Holsworthy RN73C2A2K61BTDF
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy RN73
RES, 2K61, 0.1%, 0.1W, 0805, THIN FILM; Resistance:2.61kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Resistor Case / Package:0805 ^2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Voltage Ra
RN 0805 2K61 0.1% 10PPM 1KRL Resistance Value: 2.61K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 2.61K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A2K61BTDF | Internal Number: 1676292-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A2K61BTDF
  • RN73C2A2K61BTDF.