TE Connectivity / AMP 1676280-2

Fixed Resistor, Thin Film, 0.1W, 29400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676280-2.

TE Connectivity

Datasheet5 pages15 years ago
Datasheet6 pages12 years ago
Datasheet16 pages19 years ago
Datasheet8 pages15 years ago
Technical Drawing1 page15 years ago

Electro Sonic

Newark

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+929%

CAD Models

Download TE Connectivity / AMP 1676280-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicERA6ARB2942V
0805 THIN FILM CHIP RESISTOR / 29.4K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
PanasonicERA6ARB3012V
0805 THIN FILM CHIP RESISTOR / 30.1K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
PanasonicERA6ARB303V
Res Thin Film 0805 30K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP1676280-2
Fixed Resistor, Thin Film, 0.1W, 29400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.125W, 29400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0729K4L
Fixed Resistor, Thin Film, 0.125W, 29400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 1676280-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 29400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Chip Resistor 29.4kΩ ±0.1% 100mW ±10ppm/°C 0805 SMD 2mm × 1.25mm × 650μm
Res, 29K4, 0.1%, 0.1W, 0805, Thin Film; |Te Connectivity Holsworthy RN73C2A29K4BTDF
Thin Film Resistor RN 0805 0.1% 29K4
29.4K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .1 W, Holsworthy RN73
RN 0805 29K4 0.1% 10PPM 1KRL Resistance Value: 29.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 29.4K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A29K4BTDF | Internal Number: 1676280-2 | TE Connectivity | Holsworthy
RES, 29K4, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 29.4kohm; Product Range: RN73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A29K4BTDF