Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1676264-3

Fixed Resistor, Thin Film, 0.1W, 249ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676264-3.

Electro Sonic

Datasheet8 pages9 years ago

TE Connectivity

Inventory History

3 month trend:
-2.00%

CAD Models

Download TE Connectivity / AMP 1676264-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity1676264-2
Res Thin Film 0805 249 Ohm 0.1% 1/10W ±10ppm/C Molded SMD Paper T/R
PanasonicERA6AEB2490V
Res Thin Film 0805 249 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1879272-8
Res Thin Film 0805 249 Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Medical T/R
Yageo GroupRT0805BRD07249RL
Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RES 249 OHM 0.1% 1/8W 0805

Descriptions

Descriptions of TE Connectivity / AMP 1676264-3 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 249ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 249 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Molded SMD T/R
249Ω ±0.1% 100mW ±10ppm/℃ 0805 SMD mount 2mm*1.25mm*650μm
249 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class Up to 1kΩ, .1 W, ±10 ppm/°C, Solder
RN 0805 249R 0.1% 10PPM 5KRL Resistance Value: 249 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 249 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A249RBTD | Internal Number: 1676264-3 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A249RBTD