TE Connectivity / AMP 1676182-3

Fixed Resistor, Thin Film, 0.1W, 13700ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676182-3.

IHS

Datasheet4 pages2 years ago

Master Electronics

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-2.02%

CAD Models

Download TE Connectivity / AMP 1676182-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERA6ARB153V
Res Thin Film 0805 15K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB1432V
0805 THIN FILM CHIP RESISTOR / 14.3K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
PanasonicERA6ARB1402V
Res Thin Film 0805 14K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRB0715KL
125mW Thin Film Resistor 150V ±0.1% ±10ppm/℃ 15kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0713K7L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 13.7kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1676199-3
Res Thin Film 0805 15K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 1676182-3 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 13700ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Chip Resistor, 13.7kΩ ±0.1%, 100mW, ±10ppm/°C, 0805, SMD, 2mm × 1.25mm × 650μm
Rn 0805 13K7 0.1% 10Ppm 5Krl/ Rel |Te Connectivity Holsworthy RN73C2A13K7BTD
RN 0805 13K7 0.1% 10PPM 5KRL Resistance Value: 13.7K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 13.7K Ω Thin Film Precision Resistor .1 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A13K7BTD