What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1624323-4

Fixed Resistor, Wire Wound, 0.5W, 10ohm, 400V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
$ 10.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1624323-4.

JRH Electronics

Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

Master Electronics

TE Connectivity

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.07%

CAD Models

Download TE Connectivity / AMP 1624323-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE ConnectivityUPW25B10RV
Fixed Resistor, Wire Wound, 0.25W, 10ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE ConnectivityLR1F10R
Fixed Resistor, Thin Film, 0.6W, 10ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityYR1B10RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 10OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF12JT10R0
Fixed Resistor, Carbon Film, 0.5W, 10ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT10R0
Fixed Resistor, Carbon Film, 0.5W, 10ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT10R0
Fixed Resistor, Carbon Film, 0.125W, 10ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 10ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 10ohm, 200V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 10ohm, 200V, 0.1% +/-Tol, Through Hole Mount
TE ConnectivityER7410RJT
Fixed Resistor, Wire Wound, 3W, 10ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE Connectivity1623714-3
Fixed Resistor, Wire Wound, 4W, 10ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1624323-4 provided by its distributors.

Fixed Resistor, Wire Wound, 0.5W, 10ohm, 400V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR UPW Neohm 0.250Diax0.500L 6.35mmx12.70mm 0.5W 1/2W 10Ohm ±5ppm/C
Res Wirewound 10 Ohm 0.1% 0.5W(1/2W) ±3ppm/C Conformal Coated AXL Box/Loose
RESISTOR, THICK FILM, RES 50 MEGOHMS, PWR-RTG 1 W, TOL 1%,RADIAL, EPOXY COAT
Special Order: UPW50 0.1% 5PPM 10R Resistance Value: 10 Ω Element Type: Wire Wound Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .5 W Through-Hole Resistor | 10 Ω Wire Wound Precision Resistor .1 % | Part Number: UPW50B10RV | Internal Number: 1624323-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPW50B10RV