Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1623733-6

Fixed Resistor, Wire Wound, 7W, 220ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623733-6.

Electro Sonic

Datasheet3 pages15 years ago

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
-51.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivitySBCHE6220RJ
Fixed Resistor, Wire Wound, 7W, 220ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity1623730-9
Fixed Resistor, Wire Wound, 4W, 220Ohm, 5% +/-Tol, -200, 200Ppm/Cel, Through Hole Mount, 3228
TE ConnectivitySBCHE11220RJ
Fixed Resistor, Wire Wound, 11W, 220ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 220ohm, 33.166V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 220ohm, 25.69V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 220ohm, 23.452V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE6220RJ
Fixed Resistor, Wire Wound, 7W, 220ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP2176085-9
Fixed Resistor, Wire Wound, 9W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP9W220RJ
TE CONNECTIVITY EP9W220RJ Through Hole Resistor, 220 ohm, 500 V, Axial Leaded, 9 W,5%
Stackpole ElectronicsRSMF5JT240R
Fixed Resistor, Metal Oxide Film, 5W, 240ohm, 1000V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1623733-6 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 220ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Wirewound Resistors - Through Hole SBCHE7 220R 5%
220Ω ±5% 7W ±200ppm/℃ wire mounting 10mm*9mm*25mm
Sbche7 220R 5%; |Cgs Te Connectivity SBCHE7220RJ
SBCHE7 220R 5% Resistance Value: 220 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Wirewound Resistor: Vertical Mount | 220 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE7220RJ | Internal Number: 1623733-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE7220RJ