Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1622746-1

Fixed Resistor, Thin Film, 0.75W, 3600ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622746-1.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-0.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1622231-1
Res, 3K6, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F3K6
TE Connectivity / AMP1622745-1
Res, 3K3, 1%, 750Mw, Axial, Metal Film; |Te Connectivity Neohm LR2F3K3
TE ConnectivityLR0204F3K3
Res, 3K3, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F3K3
Stackpole ElectronicsRNF14FTD3K92
Fixed Resistor, Metal Film, 0.25W, 3920ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD3K32
Fixed Resistor, Metal Film, 0.125W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD3K83
Fixed Resistor, Metal Film, 0.125W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F3K3
Res, 3K3, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F3K3
Stackpole ElectronicsRNF14FTD3K40
Fixed Resistor, Metal Film, 0.25W, 3400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD3K32
Fixed Resistor, Metal Film, 0.25W, 3320ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD3K57
Fixed Resistor, Metal Film, 0.25W, 3570ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.33W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.33W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1622746-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.75W, 3600ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Through Hole Thin Film Resistor, Lr Seri; |Te Connectivity Neohm LR2F3K6
RES, 3K6, 1%, 750MW, AXIAL, METAL FILM
Through-Hole Resistors, General Purpose Resistor, 9.7 x 3.5 mm, 2 Termination, Ammo Packed, 1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Neohm LR

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR2F3K6