Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1622731-1

Fixed Resistor, Thin Film, 0.75W, 30ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622731-1.

TE Connectivity

Datasheet3 pages15 years ago
Technical Drawing1 page3 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
-0.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity / AMP1622215-1
Res, 30R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F30R
TE Connectivity / AMP1622735-1
Fixed Resistor, Thin Film, 0.75W, 33ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622219-1
Res, 33R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F33R
Stackpole ElectronicsRNF14JTD27R0
Fixed Resistor, Metal Film, 0.25W, 27ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT30R0
Fixed Resistor, Carbon Film, 0.125W, 30ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT30R0
Fixed Resistor, Carbon Film, 0.5W, 30ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 33ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622735-1
Fixed Resistor, Thin Film, 0.75W, 33ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-32R4
Fixed Resistor, Metal Film, 0.25W, 32.4ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-29R4
Fixed Resistor, Metal Film, 0.25W, 29.4ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBD32R4
Fixed Resistor, Metal Film, 0.25W, 32.4ohm, 250V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1622731-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.75W, 30ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Metal Film 30 Ohm 1% 3/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Through Hole Thin Film Resistor, Lr Seri; |Te Connectivity Neohm LR2F30R
RES, 30R, 1%, 750MW, AXIAL, METAL FILM; Resistance: 30ohm; Product Range: LR Series; Power Rating: 750mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Fil
Special Order: LR2 1% 30R Resistance Value: 30 Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .75 W Through-Hole Resistor | 30 Ω Thin Film General Purpose Resistor 1 % | Part Number: LR2F30R | Internal Number: 1622731-1 | Alias Number: LR2F30RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR2F30R