Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1622703-1

Res, 1K3, 1%, 750Mw, Axial, Metal Film; |Te Connectivity Neohm LR2F1K3
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622703-1.

Newark

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityLR0204F1K3
Res, 1K3, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F1K3
TE Connectivity / AMP1622702-1
Res, 1K2, 1%, 750Mw, Axial, Metal Film; |Te Connectivity Neohm LR2F1K2
TE Connectivity / AMP1622183-1
Res, 1K2, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F1K2
Stackpole ElectronicsRNF14FTD1K43
Fixed Resistor, Metal Film, 0.25W, 1430ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD1K18
Fixed Resistor, Metal Film, 0.125W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT1K30
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 1.3kOhm 0.125W 1/8W

Descriptions

Descriptions of TE Connectivity / AMP 1622703-1 provided by its distributors.

Res, 1K3, 1%, 750Mw, Axial, Metal Film; |Te Connectivity Neohm LR2F1K3
Fixed Resistor, Thin Film, 0.75W, 1300ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res General Purpose Thin Film 1.3k Ohm ±1% 3/4W ±100ppm/°C Conformal Ammo Pack
Avnet Japan
Special Order: LR2 1% 1K3 Resistance Value: 1.3K Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .75 W Through-Hole Resistor | 1.3K Ω Thin Film General Purpose Resistor 1 % | Part Number: LR2F1K3 | Internal Number: 1622703-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR2F1K3