Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1622694-1

Fixed Resistor, Thin Film, 0.75W, 16000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622694-1.

TE Connectivity

Datasheet3 pages15 years ago
Technical Drawing1 page3 years ago

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityLR0204F15K
Res, 15K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F15K
Stackpole ElectronicsRNF18FTD15K0
Fixed Resistor, Metal Film, 0.125W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622319-3
Fixed Resistor, Thin Film, 0.6W, 14700ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD15K8
Fixed Resistor, Metal Film, 0.25W, 15800ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD15K0
Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879355-5
Fixed Resistor, Metal Film, 3W, 16000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F15K
Res, 15K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F15K
Stackpole ElectronicsRNF14FTD15K0
Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD15K4
Fixed Resistor, Metal Film, 0.25W, 15400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD16K5
Fixed Resistor, Metal Film, 0.25W, 16500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.33W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.33W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1622694-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.75W, 16000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Metal Film Resistors-Through Hole Lr2 1%; |Te Connectivity Neohm LR2F16K
RES, 16K, 1%, 750MW, AXIAL, METAL FILM
Res Thin Film 16K Ohm 1% 0.75W(3/4W) ±100ppm/C Conformal Coated AXL Ammo
Special Order: LR2 1% 16K Resistance Value: 16K Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .75 W Through-Hole Resistor | 16K Ω Thin Film General Purpose Resistor 1 % | Part Number: LR2F16K | Internal Number: 1622694-1 | Alias Number: LR2F16KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR2F16K