Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1622537-3

Res, 61K9, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F61K9

$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622537-3.

Electro Sonic

Datasheet3 pages15 years ago

TE Connectivity

Future Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP1622520-1
Res, 56K2, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F56K2
TE ConnectivityLR0204F56K
Metal Film Resistors-Through Hole Lr0204; |Te Connectivity Neohm LR0204F56K
TE ConnectivityLR0204F68K
Res, 68K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F68K
Stackpole ElectronicsRNF14FTD59K0
Fixed Resistor, Metal Film, 0.25W, 59000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD66K5
Fixed Resistor, Metal Film, 0.25W, 66500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD59K0
Fixed Resistor, Metal Film, 0.125W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1622537-3 provided by its distributors.

Res, 61K9, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F61K9
Fixed Resistor, Thin Film, 0.6W, 61900ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 61.9K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 61K9, 1%, 600MW, AXIAL, METAL FILM; Resistance: 61.9kohm; Product Range: LR Series; Power Rating: 600mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal
Special Order: LR1 1% 61K9 Resistance Value: 61.9K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 61.9K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F61K9 | Internal Number: 1622537-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR1F61K9