TE Connectivity / AMP 1622243-2

Res, 47R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F47R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622243-2.

Master Electronics

Datasheet3 pages15 years ago

Farnell

Inventory History

3 month trend:
+88.26%

CAD Models

Download TE Connectivity / AMP 1622243-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP1622253-1
Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Stackpole ElectronicsRNF14FTD49R9
Fixed Resistor, Metal Film, 0.25W, 49.9ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD51R1
Fixed Resistor, Metal Film, 0.25W, 51.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD44R2
Fixed Resistor, Metal Film, 0.125W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622480-2
Fixed Resistor, Thin Film, 0.6W, 43.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622512-1
Res, 51R1, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F51R1

Descriptions

Descriptions of TE Connectivity / AMP 1622243-2 provided by its distributors.

Res, 47R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F47R
Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Res Thin Film 47 Ohm 1% 1/4W ±100ppm/°C Conformal Axial Thru-Hole Ammo Pack
Avnet Japan
RES, 47R, 1%, 250MW, AXIAL, METAL FILM; Resistance:47ohm; Product Range:LR Series; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case
Special Order: LR0204 1% 47R Resistance Value: 47 Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0204 Through-Hole Resistor | 47 Ω Thin Film General Purpose Resistor 1 % | Part Number: LR0204F47R | Internal Number: 1622243-2 | Alias Number: LR0204F47RW | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR0204F47R