Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1622467-5

Res, 3M3, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F3M3
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622467-5.

Master Electronics

Datasheet3 pages15 years ago

TE Connectivity

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Stackpole ElectronicsRNF14FTD3M32
Fixed Resistor, Metal Film, 0.25W, 3320000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBD3M01
Fixed Resistor, Metal Film, 0.25W, 3010000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J3M3
Through Hole Carbon Film Resistor, Cfr Series, 3.3 Mohm, 500 Mw, - 5%, 350 V, Axial Leaded
TE ConnectivityCFR25J3M3
CFR25 SERIES AXIAL CARBON FILM RESISTOR 3.3MOHMS +/-5% 0.33W -1200 - 0PPM/DEGC
TE ConnectivityCFR16J3M3
Res, 3M3, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J3M3
Stackpole ElectronicsRNV14FAL3M00
Fixed Resistor, Metal Film, 0.25W, 3000000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1622467-5 provided by its distributors.

Res, 3M3, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F3M3
Fixed Resistor, Thin Film, 0.6W, 3300000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Metal Film 3.3M Ohm 1% 3/5W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
3.3M¦¸ ¡À1% 600mW ¡À50ppm/¡æ Plugins Through hole mounting 6.2mm(Length)
Special Order: LR1 1% 3M3 Resistance Value: 3.3M Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 3.3M Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F3M3 | Internal Number: 1622467-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR1F3M3