TE Connectivity / AMP 1614464-2

Fixed Resistor, Thin Film, 0.1W, 1800ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1614464-2.

Electro Sonic

Datasheet8 pages10 years ago

Newark

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1614464-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERA-6ARB182V
Res Thin Film 0805 1.8K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRN73C2A1K74BTDF
Res Thin Film 0805 1.74K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
TE ConnectivityRN73C2A1K78BTDF
Res Thin Film 0805 1.78K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
TE Connectivity1676245-2
Res Thin Film 0805 1.91K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-6ARB1821V
0805 THIN FILM CHIP RESISTOR / 1.82K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
PanasonicERA6ARB1911V
0805 THIN FILM CHIP RESISTOR / 1.91K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.125W, 1800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD071K8L
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 1.8kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity1676245-2
Res Thin Film 0805 1.91K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 1614464-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 1800ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
RES SMD 1.8K OHM 0.1% 1/10W 0805
1.8kΩ ±0.1% 100mW ±10ppm/°C 0805 SMD 2mm(L) × 550μm(H)
Special Order: RN 0805 1K8 0.1% 10PPM 1K RL Resistance Value: 1.8K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 1.8K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A1K8BTDF | Internal Number: 1614464-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A1K8BTDF