TE Connectivity 1676245-2

Res Thin Film 0805 1.91K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1676245-2.

Newark

Datasheet4 pages2 years ago
Datasheet8 pages10 years ago

Master Electronics

element14 APAC

TE Connectivity

Farnell

Inventory History

3 month trend:
-5.87%

CAD Models

Download TE Connectivity 1676245-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

PanasonicERA6ARB1911V
0805 THIN FILM CHIP RESISTOR / 1.91K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
PanasonicERA6ARB202V
Res Thin Film 0805 2K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6ARB1821V
0805 THIN FILM CHIP RESISTOR / 1.82K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
TE Connectivity1676245-2
Res Thin Film 0805 1.91K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.125W, 1910ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD071K91L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.91kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity 1676245-2 provided by its distributors.

Res Thin Film 0805 1.91K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.1W, 1910ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Chip Resistor 0805 SMD, 1.91kΩ ±0.1% ±10ppm/°C, 2mm × 1.25mm × 650μm
Res, 1K91, 0.1%, 0.1W, 0805, Thin Film; |Te Connectivity Holsworthy RN73C2A1K91BTDF
RN73 Series 0805 1.91 kOhm ±0.1 % 100 mW ±10 ppm/°C SMT Thin Film Resistor
Thin Film Resistor RN 0805 0.1% 1K91
RN 0805 1K91 0.1% 10PPM 1KRL Resistance Value: 1.91K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 1.91K Ω Thin Film Precision Resistor .1 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A1K91BTDF