Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1586840-1

Connector Accessory, 0.071in Min Cable Dia, 0.12in Max Cable Dia, Contact, Brass

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1586840-1.

IHS

Datasheet4 pages2 years ago

TE Connectivity

ShanghaiCT

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 1586840-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2008-11-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity794957-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
TE Connectivity1586314-1
Connector Accessory, 0.06in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
TE Connectivity1586316-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
.093 PIN AND SOCKET CRIMP TERMINAL, SERIES 1190, MALE, WITH TIN (SN) PLATED BRAS
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²

Descriptions

Descriptions of TE Connectivity / AMP 1586840-1 provided by its distributors.

Connector Accessory, 0.071in Min Cable Dia, 0.12in Max Cable Dia, Contact, Brass
Connector Contacts, Pin, Tin, Tin, 600 VAC, Locking Lance Contact Retention, Discrete Wire, 16 AWG Wire Size, 1.31 – 1.46 mm² Wire Size, Crimp, Brass
CONTACT, PIN, CRIMP, 16AWG, 9A; Product Range:VAL-U-LOK Series; Contact Gender:Pin; Contact Termination Type:Crimp; For Use With:VAL-U-LOK Series Housing Connectors; Wire Size AWG Max:16AWG; Wire Size AWG Min:-; Current Rating:9A; Contact Material:Brass; Contact Plating:Tin Plated Contacts; SVHC:No SVHC (27-Jun-2018)
Special Order: VAL-U-LOK PIN 16AWG BR SN LP Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 16 AWG Operating Voltage: 600 VAC Tin (Sn) Pin 16 AWG | Connector Contact | Part Number: 1586840-1 | Internal Number: 1586840-1 | TE Connectivity | VAL-U-LOK

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1586840-1 .