Molex 39-01-6030

Rectangular Power Connector, 3 Contact(s), Male, Wire Terminal, Plug
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-6030.

IHS

Datasheet1 page9 years ago

Sager Electronics

Inventory History

3 month trend:
-0.78%

Alternate Parts

Price @ 1000
$ 0.229
$ 0.173
$ 0.173
Stock
95,151
643,642
643,642
Authorized Distributors
6
6
6
Connector Type
Male Pin, Plug
Plug
Plug
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
-
13 A
13 A
Orientation
Straight
Straight
Straight
Mount
Panel, Snap-In
Panel
Panel
Contact Plating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-12-13
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586101-3
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity / AMP1586102-3
CONN PLUG HSG 3POS 4.20MM / 3 Rectangular Connectors - Housings Plug 0.165" (4.20mm)
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586103-3
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 39-01-6030 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Wire Terminal, Plug
Locking Ramp, Plug 1 3-Pin Snap Lock Male Pin Crimp Black Push-In Mount Snap-On Mount Panel Mount
Headers & Wire Housings MiniFit Jr Plug V-2 Blk 3Ckt
Conn Housing PL 3 POS 4.2mm Crimp ST Panel Mount
Cross Referenced to MOLEX - Part MOL39-01-6030

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039016030
  • 39-01-60-30
  • 39016030