Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 148116-5

Din 41612 Connectors 96P Euro C Pin St 2; |Te Connectivity Amp 148116-5
$ 7.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 148116-5.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.71%

CAD Models

Download TE Connectivity / AMP 148116-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.907
$ 6.478
Stock
3,224
13,192
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
96
96
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold
Tin

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-09-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity650461-4
Conn DIN 41612 RCP 96 POS 2.54mm Solder RA Thru-Hole
Amphenol Communications Solutions86093968813755V1LF
DIN 41612 Connector, FCI 8609, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
AVX Interconnect / Elco20-8477-096-002-025
8477 Series 3 Row 96 Contacts (3 x 32) Right Angle Female Backpanel Connector
TE Connectivity9-1393640-2
Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity535043-5
DIN 41612 Connector RCP 96 Pos 2.54mm Solder Straight Thru-Hole Box
HARTING Elektronik09732326801
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity / AMP 148116-5 provided by its distributors.

Din 41612 Connectors 96P Euro C Pin St 2; |Te Connectivity Amp 148116-5
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
Standard Edge Connectors, Board-to-Board, 96 Position, .1 in [2.54 mm] Centerline, 3 Row, Gray, Glass Filled Polyester, Fully Loaded, Plug
CONNECTOR, PLUG, 96POS, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:96Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:3Rows; Contact Plating:Gold Plated Contacts; Contact Mate

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 148116-5 .