Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 147324-6

Conn Shrouded Header HDR 7 POS 2.54mm Solder RA SMD T/R
$ 2.659
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 147324-6.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

ShanghaiCT

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 147324-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.659
$ 2.781
Stock
1
1,227
Authorized Distributors
5
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
7
7
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Lead, Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-02-09
Lifecycle StatusObsolete (Last Updated: 11 months ago)

Related Parts

TE Connectivity5-147324-6
7pin 2.54mm 1 Header,Latch Holder 3A 2.54μm tin Black SMD mount 13.77mm(Length)*16.64mm(height)
SL 70634 ROHS3Compliant Board Guide Tin Connector Header 74.8muin 1.90mum
TE Connectivity / AMP5-147324-8
Conn Shrouded Header HDR 9 POS 2.54mm Solder RA SMD T/R
TE Connectivity / AMP147324-8
Conn Shrouded Header HDR 9 POS 2.54mm Solder RA SMD T/R
Conn Header 7 POS 3mm Solder RA SMD 7 Terminal 1 Port Micro-Fit 3.0 T/R
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 7 Circuits Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity / AMP 147324-6 provided by its distributors.

Conn Shrouded Header HDR 7 POS 2.54mm Solder RA SMD T/R
Headers & Wire Housings 07 MTE HDR SRRA SMT.100CL
CONN HEADER SMD R/A 7POS 2.54MM
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
PCB Mount Header, Right Angle, Wire-to-Board, 7 Position, 2.54 mm [.1 in] Centerline, Fully Shrouded, Tin-Lead, Surface Mount, Signal, AMPMODU MTE

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors