What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 5-147324-8

Conn Shrouded Header HDR 9 POS 2.54mm Solder RA SMD T/R
$ 2.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-147324-8.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

ShanghaiCT

Newark

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 5-147324-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.695
$ 2.669
Stock
1,494
1,740
Authorized Distributors
6
5
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
9
9
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Lead, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP147324-8
Conn Shrouded Header HDR 9 POS 2.54mm Solder RA SMD T/R
Header,Locking Ramp 1 9pin Male Pin 30.63mm*5.5626mm*9.9mm
8pin 3mm 1 Header,Locking Ramp 8.5A 1.52¦Ìm 27.64mm*5.5626mm*9.9mm
Conn Header 7 POS 3mm Solder RA SMD 7 Terminal 1 Port Micro-Fit 3.0 T/R
Conn Unshrouded Header HDR 9 POS 2.54mm Solder RA Side Entry SMD T/R
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Surface Mount, TSM Series, Unshrouded

Descriptions

Descriptions of TE Connectivity / AMP 5-147324-8 provided by its distributors.

Conn Shrouded Header HDR 9 POS 2.54mm Solder RA SMD T/R
09 Mte Hdr Srra Smt.100Cl/ Rel |Te Connectivity Amp 5-147324-8
Headers & Wire Housings 09 MTE HDR SRRA SMT.100CL
Special Order: 09 MTE HDR SRRA SMT.100CL PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 9 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 9 | PCB Connector Header & Receptacle | Part Number: 5-147324-8 | Internal Number: 5-147324-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors