Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 146896-1

Conn Ieee 1386 Rcp 64 Pos 1MM Solder St SMD T/r

$ 6.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 146896-1.

IHS

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity / AMP 146896-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.891
$ 5.82
Stock
1
135,197
Authorized Distributors
5
6
Gender
Female
Female
Pitch
990.6 µm
990.6 µm
Number of Positions
64
64
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-07-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity / AMP1-120529-1
.4mm, .5mm, .6mm, .8mm, 1mm, Fine Pitch, Surface Mount, Stacking Bd-to-Bd Connectors
TE Connectivity / AMP120531-2
Conn IEEE 1386 RCP 64 POS 1mm Solder ST SMD T/R
TE Connectivity5120528-1
Conn IEEE 1386 RCP 64 POS 1mm Solder ST Top Entry SMD T/R
TE Connectivity5120524-1
CONN RCPT 64POS SMD GOLD / 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
TE Connectivity5120603-1
TE Connectivity 5120603-1 Connector Female 1.0MM 2x32P With Locating Positionsts
TE Connectivity1-120521-1
Conn 1.0Mm-Xxh Rec 2X032P With Locating; |Te Connectivity Amp 1-120521-1

Descriptions

Descriptions of TE Connectivity / AMP 146896-1 provided by its distributors.

Conn IEEE 1386 RCP 64 POS 1mm Solder ST SMD T/R
Board to Board & Mezzanine Connectors 1FHR,64,30A/P,S,C S14,15
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
146896-1, TE CONNECTIVITY/AMP BRAND
1FHR,64,30A/P,S,C,S14,15 PCB Connector Assembly Type:PCB Mount Receptacle;PCB Mount Orientation:Vertical;Connector System:Board-to-Board;Number of Positions:64;Centerline (Pitch):1 mm PCB Mount Receptacle Vertical Board-to-Board 64 | Board-To-Board Header & Receptacle | 1 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors