Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 146850-1

Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 146850-1.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 146850-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.06
Stock
206,474
2,323,434
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Lead, Nickel, Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity5-146850-1
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity146860-1
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Automotive Box
TE Connectivity / AMP146852-1
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle
2.50mm Pitch, Board-In Crimp Housing, Right-Angle and Vertical, 7 Circuits, Natural
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle
TE Connectivity146868-1
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Automotive Box
2.50mm Pitch, Board-In Crimp Housing, Right-Angle and Vertical, 10 Circuits, Natural
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal

Descriptions

Descriptions of TE Connectivity / AMP 146850-1 provided by its distributors.

Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Automotive Box
CONNECTOR, AMPMODU, B/A REELED SRST HDR ASSY, SN
Pin Header, 146850-1; |Te Connectivity Amp 146850-1
25000pin() 2.54mm 1 Breakaway,Header,Push-Pull 3A 2.54μm Tin lead Black Through hole mounting 2.34mm(height)
CONN HEADER VERT 25000POS 2.54MM
Headers & Wire Housings REELED HDR ASSY
Special Order: B/A REELED SRST HDR ASSY

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 146850-1.