TE Connectivity / AMP 146458-2

02 Modii Hdr Srst Unshrd Stkg Rohs Compliant: No |Amp Te Connectivity 146458-2
$ 0.804
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 146458-2.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

JRH Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 146458-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.804
$ 0.822
Stock
50,400
1,020
Authorized Distributors
4
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Lead, Nickel, Tin
Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 2 Circuits Tin (Sn) Plating
TE Connectivity280370-1
Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
TE Connectivity280370-2
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm, Bag
TE Connectivity280377-1
Conn Shrouded Header (3 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity / AMP 146458-2 provided by its distributors.

02 Modii Hdr Srst Unshrd Stkg Rohs Compliant: No |Amp Te Connectivity 146458-2
Conn Board Stacker HDR 2 POS 2.54mm Solder ST Thru-Hole
Pad Connector 2-Pin, Pitch 2.54mm, Lead Spacing 7.62mm, 2.54μm, Tin-Lead, Black, TH, 4.67mm L × 2.34mm H
Board to Board & Mezzanine Connectors 02 MODII HDR SRST UNSHRD STKG
Headers & Wire Housings 02 MODII HDR SRST UNSHRD STKG

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors