TE Connectivity 280377-1

Conn Shrouded Header (3 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Box
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280377-1.

IHS

Datasheet5 pages2 years ago

ShanghaiCT

TE Connectivity

element14 APAC

Master Electronics

Inventory History

3 month trend:
-7.97%

CAD Models

Download TE Connectivity 280377-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Pin Header, 2 Contacts, 1 Row, 2.54mm, Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
Pin Header, 2 Contacts, 1 Row, 2.54mm, Tin, 3A, Right Angle, Shrouded, Phosphor Bronze, THT RA
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 2 Circuits Tin (Sn) Plating
TE Connectivity280370-1
Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight
TE Connectivity / AMP826949-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
TE Connectivity280377-2
RIGHT ANGLE PCB HEADER, 2-WAY1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES

Descriptions

Descriptions of TE Connectivity 280377-1 provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity 2.54mmpitch2pSingle row pin header Board to Board, Wire-to-board connector, AMPMODU MOD IIseries, right angle, Through hole mounting
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
HEADER, SHROUDED, R/A, 2WAY; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Plug; Product Range: AMPMODU MOD II Series; Contact Termination Type: Solder; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Con
2P AMPMODU II SHRD HDR, RT ANG, TIN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 2 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 280377-1 | Internal Number: 280377-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2803771