TE Connectivity / AMP 145165-4

Card Edge Connector SKT 184 Pos 1.27mm Solder ST Thru-Hole
$ 3.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 145165-4.

IHS

Datasheet2 pages21 years ago

Master Electronics

Factory Futures

Inventory History

3 month trend:
-0.01%

Alternate Parts

Price @ 1000
$ 3.12
$ 4.46
Stock
14,812
76,067
Authorized Distributors
2
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
184
184
Number of Rows
4
4
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-06-12
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2013-03-05
LTD Date2013-03-19

Related Parts

TE Connectivity5145166-4
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity / AMP5145169-4
Conn Card Edge SKT 184 POS 1.27mm Solder ST Thru-Hole Box
TE Connectivity / AMP1734425-1
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity5145165-8
Conn Card Edge Dual Side 184 Pos 1.57Mm; |Te Connectivity Amp 5145165-8
TE Connectivity1-5145169-2
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity / AMP5145168-4
Conn Card Edge SKT 184 POS 1.27mm Solder ST Thru-Hole Box

Descriptions

Descriptions of TE Connectivity / AMP 145165-4 provided by its distributors.

Card Edge Connector SKT 184 Pos 1.27mm Solder ST Thru-Hole
Connector, PCI Series, 184 Contacts, 1.27 mm, Receptacle, Through Hole, 2 Rows
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Natural Insulator, Receptacle
Card Edge Connector; Gender:Socket; No. of Contacts:184; Pitch Spacing:0.05"; Contact Termination:Solder; Contact Material:Phosphor Bronze; Series:PCI; Contact Plating:Gold; No. of Rows:2; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors