Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1375963-3

Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Solder ST Thru-Hole

$ 35.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1375963-3.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1375963-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.426
$ 65.325
Stock
701
1,271
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
102
102
Number of Rows
4
4
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1375963-4
Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Solder ST Thru-Hole
TE Connectivity / AMP1375963-2
Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Solder ST Thru-Hole
TE Connectivity / AMP1375963-1
Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Solder ST Thru-Hole
TE Connectivity / AMP1375961-2
Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Solder ST Thru-Hole
TE Connectivity1375967-4
Conn Board to Board RCP 120 POS 2mm Solder ST Thru-Hole
TE Connectivity / AMP1375965-4
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity / AMP 1375963-3 provided by its distributors.

Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Solder ST Thru-Hole
Board Connector, 102 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Black Insulator
RECEPTACLE, IDC, PCB SOCKET, 104-C, SOLDER, 3A, AMPMODU PC/104 SERIES
Pc104 Con Nonstktru No Stnd Lf; |Te Connectivity Amp 1375963-3
CONN NON-STKTHRU PC/104 104P PCB
Special Order: PC104 CON NONSTKTRU NO STND LF Operating Temperature Range: -55 – 105 °C Number of Positions: 104 Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Loaded Positions: 102 Max Temp: -55 – 105 °C 104 | Pc/104 Connector | Part Number: 1375963-3 | Internal Number: 1375963-3 | .1" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors