Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 120603-2

.4mm, .5mm, .6mm, .8mm, 1mm, Fine Pitch, Surface Mount, Stacking Bd-to-Bd Connectors
$ 18.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 120603-2.

IHS

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 120603-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.38
$ 15.69
Stock
3,420
4,797
Authorized Distributors
6
6
Gender
Female
Female
Pitch
990.6 µm
990.6 µm
Number of Positions
84
84
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP5120523-2
Conn IEEE 1386 RCP 84 POS 1mm Solder ST SMD T/R
TE Connectivity5120521-2
CONN RCPT 84POS SMD GOLD / 84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
TE Connectivity5120524-2
Conn, Amp - Te Connectivity 5120524-2; |Te Connectivity Amp 5120524-2
TE Connectivity / AMP120529-2
Conn IEEE 1386 RCP 84 POS 1mm Solder ST SMD T/R
TE Connectivity5120528-1
Conn IEEE 1386 RCP 64 POS 1mm Solder ST Top Entry SMD T/R
TE Connectivity5120524-1
CONN RCPT 64POS SMD GOLD / 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold

Descriptions

Descriptions of TE Connectivity / AMP 120603-2 provided by its distributors.

.4mm, .5mm, .6mm, .8mm, 1mm, Fine Pitch, Surface Mount, Stacking Bd-to-Bd Connectors
Board Stacking Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Stacking Connector, Receptacle 84 Position 1Mm, Full Reel; Mezzanine Connector Type:Receptacle; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:84Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: No |Te Connectivity Amp 120603-2
1FHR,84,30A/P,S,N,S11,12 PCB Connector Assembly Type:PCB Mount Receptacle;PCB Mount Orientation:Vertical;Connector System:Board-to-Board;Number of Positions:84;Centerline (Pitch):1 mm PCB Mount Receptacle Vertical Board-to-Board 84 | Board-To-Board Header & Receptacle | 1 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206032