Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 111196-6

Conn IDC Connector RCP 26 POS 1.27mm IDT RA Cable Mount Tray
$ 6.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 111196-6.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 111196-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.97
$ 9.483
Stock
1
5,432
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
26
26
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity111196-4
Board Connector, 20 Contact(S), 2 Row(S), Female, 0.025 Inch Pitch, Idc Terminal, Latch, Black
TE Connectivity111196-5
Conn IDC Connector RCP 24 POS 1.27mm IDT RA Cable Mount Frame
TE Connectivity / AMP111196-7
WIRE-BOARD CONNECTOR RECEPTACLE 30POS, 1.27MM; Connector Type:Wire-to-Board; Lea
Conn IDC Connector RCP 22 POS 1.27mm IDT RA Cable Mount Picoflex® Bag
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
Header Connector,cable Mount,plug,26 Contacts,skt,0.05 Pitch,idc Terminal Rohs Compliant: No

Descriptions

Descriptions of TE Connectivity / AMP 111196-6 provided by its distributors.

Conn IDC Connector RCP 26 POS 1.27mm IDT RA Cable Mount Tray
Wire-Board Connector Receptacle 26Pos, 1; |Te Connectivity Amp 111196-6
CONN RCPT 26P IDC 30-32AWG GOLD
Headers & Wire Housings 026 RCPT SYSTEM 50 3
026 RCPT SYSTEM 50 30 DPLX, 111196-6

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1111966