Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 103326-7

Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 103326-7.

Arrow Electronics

Datasheet139 pages20 years ago

ShanghaiCT

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 103326-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.215
$ 1.215
Stock
181
1,703
1,703
Authorized Distributors
3
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
14
14
14
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-08-11
LTD Date2022-10-11

Related Parts

TE Connectivity103149-7
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole Automotive Tray
TE Connectivity5-103166-5
Conn Shrouded Header (4 Sides) M 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
TE Connectivity5-103326-7
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-HoleCarton
TE Connectivity5-87579-4
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
TE Connectivity5-146308-7
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole Automotive Frame

Descriptions

Descriptions of TE Connectivity / AMP 103326-7 provided by its distributors.

Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole
14 Modii Hdr Drra B/A .100Cl Rohs Compliant: No |Te Connectivity Amp 103326-7
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 14 MODII HDR DRRA B/A .100CL
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors