TE Connectivity / AMP 102973-8

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Carton
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 102973-8.

ShanghaiCT

Technical Drawing1 page12 years ago

Master Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-92.00%

CAD Models

Download TE Connectivity / AMP 102973-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.436
Stock
1,000,075
4,949
Authorized Distributors
3
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-02-16
LTD Date2023-05-16

Related Parts

TE Connectivity280385-1
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
Pin Header, 16 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
TE Connectivity5-146254-8
Breakaway Header, Push-Pull, 2x16 Pin, Male, Black, TH, 19.91mm L × 4.88mm H
TE Connectivity5-146268-8
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity5-146269-8
Header 16-Pin 2.54mm Pitch Breakaway Push-Pull 3A 760nm Gold Black TH 19.91mm L × 4.88mm H
TE Connectivity104351-8
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Automotive Carton

Descriptions

Descriptions of TE Connectivity / AMP 102973-8 provided by its distributors.

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Carton
16 Modii Hdr Drst B/A .100Cl Rohs Compliant: No |Amp Te Connectivity 102973-8
TE; IND DEVICES; CIRCULAR CONNECTORS; 16 MODII HDR DRST B/A .100CL
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Headers & Wire Housings 16P HEADER GOLD 15u double row

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors