TE Connectivity / AMP 102694-2

Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount
$ 8.347
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 102694-2.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.347
$ 5.2
Stock
6,058
1
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2026-12-08
LTD Date2027-02-15

Related Parts

TE Connectivity5-102694-2
Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount
TE Connectivity102448-3
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount
TE Connectivity1-102694-0
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount
TE Connectivity102398-3
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount
TE Connectivity / AMP5-102393-2
Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount
HIROSE ELECTRICHIF3B-10D-2.54R
Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount Tray

Descriptions

Descriptions of TE Connectivity / AMP 102694-2 provided by its distributors.

Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount
Receptacle 22-26 AWG 2.54mm 2 Pos 8Pin Gold Black IDC Wire Mount Free Hanging TH
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 08 AMPMODU MT ASSY DR .100CL
CONN RCPT 8POS IDC 22-26AWG GOLD
Headers & Wire Housings HSG DUAL 8P 26-22AWG
.100 AMPMODU Headers Housings & Contacts
08 AMPMODU MT ASSY DR .100CL Connector Product Type: Connector Assembly Connector & Housing Type: Housing for Female Terminals Mating Alignment: Without Mating Retention: Without Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC) Connector Assembly Housing for Female Terminals Without | Standard Rectangular Connector | Part Number: 102694-2 | Internal Number: 102694-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors