Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 102448-4

Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 102448-4.

IHS

Datasheet5 pages2 years ago

ShanghaiCT

Electro Sonic

TE Connectivity

CAD Models

Download TE Connectivity / AMP 102448-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.38
Stock
0
1,332
Authorized Distributors
0
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
-
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-102694-4
Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Tray
TE Connectivity102694-4
Board Connector, 12 Contact(S), 2 Row(S), Female |Amp Te Connectivity 102694-4
TE Connectivity102398-3
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount
TE Connectivity102448-3
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount
TE Connectivity1-102694-0
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount
TE Connectivity5-102694-5
Conn IDC Connector RCP 14 POS 2.54mm IDT ST Cable Mount

Descriptions

Descriptions of TE Connectivity / AMP 102448-4 provided by its distributors.

Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount
CONN RECEPT 12POS .100 IDC GOLD
.100 AMPMODU Headers Housings & Contacts
12 AMPMODU MT ASSY DR .100CL
Board Connector

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors