TE Connectivity 2106489-4

Conn IDC Connector M 4 POS 4mm IDT RA Cable Mount Tape
$ 1.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2106489-4.

IHS

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+14.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-05-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP1-2106751-4
Conn IDC Connector RCP 4 POS 4mm Solder RA Thru-Hole T/R
TE Connectivity1-2106489-4
Conn IDC Connector M 4 POS 4mm IDT RA Cable Mount Tape
TE Connectivity1-2106489-3
Lighting Conn 3 Position 20 Awg Thru Hol; |Te Connectivity Amp 1-2106489-3
KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00µm Tin (Sn), 4 Circuits
Pin Header, 4 Contacts, 1 Row, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 4 Circuits

Descriptions

Descriptions of TE Connectivity 2106489-4 provided by its distributors.

Conn IDC Connector M 4 POS 4mm IDT RA Cable Mount Tape
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.157 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
CONNECTOR, YELLOW, TH, 18AWG, 4WAY; Connector Type:Wire to Board; Series:-; Contact Termination:Through Hole Right Angle; Gender:Receptacle; No. of Contacts:4; No. of Rows:1; Pitch Spacing:4mm; Contact Plating:Tin; Contact Material:Copper
Connector, Thru Hole-IDC, 4 pos, 18AWG Connector System: Wire-to-Board Number of Positions: 4 Centerline (Pitch): 4 in Centerline (Pitch): .16 mm Connector & Contact Terminates To: Printed Circuit Board Wire-to-Board 4 4" .16 mm | Ampseal Header | 4" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty