Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / Alcoswitch MSS1200

Slide Switch, 2 Positions, SPDT, Latched, Solder Terminal, Through Hole-straight
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch MSS1200.

IHS

Datasheet1 page16 years ago
Datasheet2 pages0 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-05-28
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

TE Connectivity1825075-1
Switch Slide SPDT Top Slide 0.5A 125VAC PC Pins Thru-Hole
TE ConnectivitySSA12
Slide Switch, 2 Positions, SPDT, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
C&K ComponentsOS102011MA1QS1
Slide Switch, 2 Positions, Spdt, On-On, Latched, 0.1A, 12Vdc, 5 Pcb Hole Cnt, Solder Terminal,
C&K ComponentsOS102011MS2QS1
Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycle PC Pins Bracket Mount/Through Hole Bulk
TE Connectivity1825232-1
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.2A, 30VDC, Solder Terminal, Panel Mount
E-SwitchEG1270
Slide Switch, 2 Positions, SPDT, Latched, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of TE Connectivity / Alcoswitch MSS1200 provided by its distributors.

Slide Switch, 2 Positions, SPDT, Latched, Solder Terminal, Through Hole-straight
Switch Slide SPDT Top Slide 0.3A 125VAC PC Pins Thru-Hole
Slide Switches SPDT STRAIGHT AG
MSS1200=SWITCH SLIDE 1 POLE/2P
Slide Switch; Series:MSS; Circuitry:SPDT; Switch Terminals:Through Hole; Actuator Style:Raised Slide; Contact Current Max:300mA; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • ALCOSWITCH / TYCO
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • ALCOSWITCH Switches/TE Connectivity
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • Alcoswitch
  • ALCOSWITCH/TE/TYCO/AMP
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity Alco
  • TE Connectivity / Alcoswi

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS-1200
  • MSS-1200.