Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK VLS252015ET-100M

Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 660mA 588mOhm DCR 1008 T/R
$ 0.145
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS252015ET-100M.

Farnell

Datasheet9 pages9 years ago

TDK

element14 APAC

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+13.23%

CAD Models

Download TDK VLS252015ET-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-12
Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 1 day ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal 0.67A 0.756Ohm DCR 0806 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 0.71A 0.672Ohm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 0.7A 0.456Ohm DCR 1210 T/R
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 0.71A 0.732Ohm DCR 0806 T/R
General Purpose Inductor, 10uH, 20%, Ferrite-Core, SMD, 1008
TAIYO YUDENMDKK3030T100MM
Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal 0.85A 0.575Ohm DCR 1212 T/R

Descriptions

Descriptions of TDK VLS252015ET-100M provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 660mA 588mOhm DCR 1008 T/R
VLS Series 10 uH ±20 % 720 mA 0.588 Ohm SMT Shielded Wirewound Ferrite Inductor
INDUCTOR, SHIELDED, 10UH, 0.66A, 20%; Inductance: 10µH; RMS Current (Irms): 660mA; Inductor Construction: Shielded; Saturation Current (Isat): 800mA; Product Range: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS252015ET-100M.
  • VLS252015ET100M